
The TPS2048DR is a 4-channel power management IC from Texas Instruments, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 85°C and is compatible with lead-free soldering processes. The device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TPS2048DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2048DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2048DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
