
Single-channel power switch, operating from 2.7V to 5.5V input voltage, delivers up to 100mA output current. Features a low 400mΩ on-state resistance and a maximum power dissipation of 585.82mW. This component is housed in an 8-SOIC package with dimensions of 5mm length, 4mm width, and 1.5mm height. Operating temperature range spans from -40°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS2049D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2049D technical specifications.
| Package/Case | D |
| Current | 100mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 585.82mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| On-State Resistance | 400mR |
| Output Current | 0A |
| Output Voltage | 6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 585.82mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 43uA |
| Voltage | 5.5V |
| Weight | 0.002561oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2049D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
