
The TPS2049DRG4 is a high-side power switch with a maximum output current of 100mA and a maximum supply voltage of 5.5V. It is packaged in a SOIC-8 package and is lead-free. The device is designed to operate over a temperature range of -40°C to 85°C. It is RoHS compliant and has a low supply current of 43uA.
Sign in to ask questions about the Texas Instruments TPS2049DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2049DRG4 technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 585.82mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 0A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 585.82mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 43uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2049DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
