
Single power switch IC with 0.7A output current capability, operating from a 2.7V to 5.5V input voltage range. Features over-temperature fault protection and an active-high enable. This 8-SOIC package component offers a low 70mR on-state resistance and a maximum power dissipation of 585.82mW. Designed for general power management applications, it operates reliably within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TPS2051BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2051BD technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 585.82mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 70mR |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Voltage | 6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2051BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
