The TPS2051BDBV is a 1-channel low-dropout (LDO) linear voltage regulator from Texas Instruments. It operates over a supply voltage range of 2.7V to 5.5V and can deliver a maximum current of 1A. The device is packaged in a 5-pin LSSOP package and is rated for industrial operating temperatures from -40°C to 85°C. The TPS2051BDBV is compliant with various industry standards, including those for automotive and industrial applications.
Sign in to ask questions about the Texas Instruments TPS2051BDBV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2051BDBV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2051BDBV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.