
The TPS2051BDG4 is a single high side switch from Texas Instruments. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for surface mount applications and is compliant with RoHS regulations. It has a maximum output current of 500mA and can operate with a supply voltage between 2.7V and 5.5V.
Sign in to ask questions about the Texas Instruments TPS2051BDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2051BDG4 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2051BDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
