
The TPS2051BDGNG4 is a 1-channel power switch from Texas Instruments, packaged in an HTSSOP EP with surface mount capabilities. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 2.7V. This device is lead-free and RoHS compliant, making it suitable for various applications.
Sign in to ask questions about the Texas Instruments TPS2051BDGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2051BDGNG4 technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2051BDGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
