
0.7A, 2.7-5.5-V single , power switch, fault report, active-high enable 8-HVSSOP -40 to 85
Texas Instruments TPS2051BDGNR technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.7123W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 70mR |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 43uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2051BDGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
