
The TPS2051BQDRQ1 is a high-side switch from Texas Instruments, designed for automotive applications. It features a maximum output current of 500mA and can operate within a temperature range of -40°C to 125°C. This device is compliant with AEC-Q100 and is packaged in a SOIC-8 package, available in tape and reel packaging. The switch is protected against over-temperature faults and is lead-free.
Sign in to ask questions about the Texas Instruments TPS2051BQDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2051BQDRQ1 technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2051BQDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
