
The TPS2051CDBVEVM-636 is a USB evaluation kit from Texas Instruments. It features a module package and is compliant with lead-free standards. The kit has a maximum operating temperature of 85°C and an output current of 500mA. The output voltage is 5.5V.
Sign in to ask questions about the Texas Instruments TPS2051CDBVEVM-636 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2051CDBVEVM-636 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Output Current | 500mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS2051CDBVEVM-636 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
