500mA USB power switch, surface mount SOT-23 package, operating from 4.5V to 5.5V. Features active-high enable, output discharge, and over-temperature/reverse current fault protection. On-state resistance is 97mR. This lead-free component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS2051CDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2051CDBVT technical specifications.
| Package/Case | SOT-23 |
| Current | 500mA |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 1.3mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 97mR |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS2051C |
| Supply Current | 90uA |
| Voltage | 5.5V |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2051CDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
