
The TPS2051D is a high side power switch from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a continuous drain current of 500mA and a maximum supply voltage of 5.5V. The device is packaged in a lead free SOIC package and is suitable for surface mount applications. The TPS2051D is RoHS compliant and has a power dissipation of 725mW.
Sign in to ask questions about the Texas Instruments TPS2051D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2051D technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 135mR |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2051D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
