
The TPS2051P is a general purpose P-Channel MOSFET with a continuous drain current of 500mA and a maximum supply voltage of 5.5V. It is packaged in a PDIP-8 package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The TPS2051P is a single output device with a power dissipation of 1.18W.
Sign in to ask questions about the Texas Instruments TPS2051P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2051P technical specifications.
| Package/Case | PDIP |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 135mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.18W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2051P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
