
Dual power distribution switch IC, featuring 0.7A maximum output current per channel and a 2.7V to 5.5V supply voltage range. This surface-mount device offers active-high enable control and a fault report function, with over-temperature protection. It boasts a low 135mΩ drain-to-source resistance and is housed in an 8-pin SOIC package. Operating temperature range is 0°C to 85°C, with RoHS compliance and lead-free construction.
Sign in to ask questions about the Texas Instruments TPS2052AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2052AD technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 135mR |
| Fault Protection | Over Temperature |
| Height | 1.75mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2052AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
