
The TPS2052ADRG4 is a dual power management IC from Texas Instruments, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 85°C and is compliant with RoHS standards. The device has two outputs and two switches, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments TPS2052ADRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2052ADRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2052A |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2052ADRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
