
Dual USB power switch IC featuring a 2.7V to 5.5V input voltage range and adjustable current limiting from 0.75A to 1.25A per channel. This 8-pin SOIC package offers 70mΩ on-state resistance and a maximum output voltage of 6V. Operating across a -40°C to 85°C temperature range, this RoHS compliant component is supplied in a tube of 75 units.
Sign in to ask questions about the Texas Instruments TPS2052BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2052BD technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 585.82mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 70mR |
| Output Voltage | 6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2052BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
