
The TPS2052BDGNR is a dual high-side switch from Texas Instruments, designed for surface mount applications. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is capable of handling a maximum output current of 500mA and can operate with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The TPS2052BDGNR is packaged in an HTSSOP EP package and is available in a tape and reel format. The device is compliant with RoHS standards and is lead free.
Sign in to ask questions about the Texas Instruments TPS2052BDGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2052BDGNR technical specifications.
| Package/Case | HTSSOP EP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2052BDGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
