
The TPS2052BDGNRG4 is a dual high side switch from Texas Instruments, designed for surface mount applications. It features fault protection against over temperature and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 85°C and can handle a maximum output current of 500mA. It is available in a lead free HTSSOP EP package, packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Texas Instruments TPS2052BDGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2052BDGNRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2052BDGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
