
The TPS2052BDR is a dual high side switch from Texas Instruments, designed for USB power management applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a maximum power dissipation of 585.82mW and a maximum supply voltage of 5.5V. It is available in a SOP package, with a packaging quantity of 2500 units per reel.
Sign in to ask questions about the Texas Instruments TPS2052BDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2052BDR technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 585.82mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 70mR |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2052BDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
