
Dual 1-input to 2-output multiplexer IC with 500mA maximum output current and 70mR on-state resistance. Operates from a 4.5V to 5.5V supply voltage range, featuring active-high enable and fault reporting for over-temperature and reverse current conditions. This surface-mount component is housed in an 8-pin HVSSOP package, measuring 3.1mm in length and width, with a height of 0.95mm, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS2052CDGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2052CDGN technical specifications.
| Package/Case | MSOP |
| Current | 500mA |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.95mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 70mR |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2052CDGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
