
0.60A, 4.5-5.5-V dual (1in/ 2out) , fault report, active-high enable 8-HVSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPS2052CDGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2052CDGNR technical specifications.
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2052CDGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
