0.7A, 2.7-5.5V Dual (1In/ 2Out) Hi-Side MOSFET, Fault Report, Act-High Enable 8-PDIP -40 to 85
Texas Instruments TPS2052PE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.015535oz |
| RoHS | Compliant |
No datasheet is available for this part.