The TPS2053DG4 is a 3-channel hot swap controller from Texas Instruments, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 85°C and accepts supply voltages between 2.7V and 5.5V. This device is compliant with RoHS standards and is available in quantities of 40 per rail/Tube packaging.
Texas Instruments TPS2053DG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2053 |
| Weight | 0.005471oz |
| RoHS | Compliant |
No datasheet is available for this part.