0.7A, 2.7-5.5V Quad (2 In/4 Out) Hi-Side MOSFET, Fault Report, Act-High Enable 16-SOIC -40 to 85
Texas Instruments TPS2054DG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2054 |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.