The TPS2055AD is a single high side switch with a continuous drain current of 250mA and a maximum input voltage of 5.5V. It features a drain to source resistance of 80mR and a power dissipation of 725mW. The device is packaged in a SOP-8 package and is lead free. It operates over a temperature range of 0°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS2055AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2055AD technical specifications.
| Package/Case | D |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Resistance | 100mR |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 80mR |
| Output Configuration | High Side |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2055AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
