
The TPS2055DG4 is a single-channel hot swap controller from Texas Instruments, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is suitable for use in applications where hot swapping is required, and it can handle supply voltages between 2.7V and 5.5V.
Sign in to ask questions about the Texas Instruments TPS2055DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2055DG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2055DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
