
The TPS2055 is a single high side switch with a maximum output current of 250mA and a maximum supply voltage of 5.5V. It is available in a SOIC package and is suitable for surface mount applications. The device is designed to operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It features fault protection against over temperature conditions.
Sign in to ask questions about the Texas Instruments TPS2055DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2055DRG4 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS2055 |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2055DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
