
The TPS2056AD is a dual high side power switch from Texas Instruments with a maximum operating temperature of 85°C and a maximum power dissipation of 725mW. It features a continuous drain current of 250mA and a drain to source resistance of 100mR. The device is available in a SOP-8 package and is lead free. It is RoHS compliant and has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V.
Sign in to ask questions about the Texas Instruments TPS2056AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2056AD technical specifications.
| Package/Case | D |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Resistance | 100mR |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2056AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
