
The TPS2056ADG4 is a dual low dropout regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It operates within a temperature range of 0°C to 85°C. The device is packaged in a SOP-8 package and is RoHS compliant. The TPS2056ADG4 is a lead free device and is available in a quantity of 75 per rail/tube packaging.
Sign in to ask questions about the Texas Instruments TPS2056ADG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2056ADG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2056ADG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
