
The TPS2056ADRG4 is a dual high side switch from Texas Instruments. It features a maximum output current of 250mA and a maximum power dissipation of 725mW. The device operates over a supply voltage range of 2.7V to 5.5V and is packaged in an SOIC-8 package. The TPS2056ADRG4 is RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments TPS2056ADRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2056ADRG4 technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Height | 1.58mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2056ADRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
