
The TPS2057AD is a 3-channel power switch from Texas Instruments, packaged in a SOIC-16 case and designed for surface mount. It can handle a continuous drain current of 250mA and has a maximum supply voltage of 5.5V. The device operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The TPS2057AD is available in a rail/Tube packaging format, with 40 units per package.
Sign in to ask questions about the Texas Instruments TPS2057AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2057AD technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Resistance | 100mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.12W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2057AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
