
The TPS2057ADR is a 3-channel low dropout linear regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It operates within a temperature range of 0°C to 85°C and is packaged in a SOP-8 package. The device is lead free and RoHS compliant. The TPS2057ADR is available in quantities of 2500 units per reel.
Sign in to ask questions about the Texas Instruments TPS2057ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2057ADR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2057ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
