The TPS2057ADRG4 is a 3-channel low-dropout linear regulator from Texas Instruments. It operates over a temperature range of 0°C to 85°C and can handle supply voltages between 2.7V and 5.5V. The device is available in a SOP package and is packaged on a tape and reel with 2500 units per reel. The TPS2057ADRG4 is RoHS compliant and does not contain radiation hardening features.
Sign in to ask questions about the Texas Instruments TPS2057ADRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2057ADRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2057A |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2057ADRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.