
The TPS2057DRG4 is a 3-channel hot swap controller from Texas Instruments, packaged in a surface-mount SOIC package. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2.7V and 5.5V. This device is RoHS compliant and available in quantities of 2500 units per reel.
Sign in to ask questions about the Texas Instruments TPS2057DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2057DRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2057DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
