
The TPS2058D is a 4-channel power management IC from Texas Instruments. It features a continuous drain current of 250mA and a drain to source resistance of 100mR. The device is lead free and RoHS compliant, making it suitable for surface mount applications. The TPS2058D operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 5.5V. It is packaged in a SOIC-16 package and is available in quantities of 40.
Sign in to ask questions about the Texas Instruments TPS2058D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2058D technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Resistance | 100mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| RoHS Compliant | Yes |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2058D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.