The TPS2058DG4 is a hot swap controller with four high-side outputs, operating over a temperature range of -40°C to 125°C. It is available in a lead-free SOIC package and is compliant with RoHS standards. The device provides fault protection against over-temperature conditions. It can supply a maximum current of 250mA and operates within a supply voltage range of 2.7V to 5.5V.
Texas Instruments TPS2058DG4 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.005471oz |
| RoHS | Compliant |
No datasheet is available for this part.
