
1.8A, 4.5-5.5-V dual (1in/ 2out) , fault report, active-low enable, output discharge 8-HVSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPS2060CDGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2060CDGNR technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2060CDGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
