
The TPS2061DG4 is a single ultra-low power voltage supervisor from Texas Instruments. It operates over a wide input voltage range of 2.7V to 5.5V and is available in a lead-free SOIC-8 package. This device is suitable for use in applications requiring a low power voltage supervisor, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The TPS2061DG4 is RoHS compliant and is packaged in a rail/tube format with 75 units per package.
Sign in to ask questions about the Texas Instruments TPS2061DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2061DG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2061DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
