
DIST Dual 5.5V 1.61A 8-Pin HVSSOP EP Tube
Texas Instruments TPS2062CDGN technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 70mR |
| Output Current | 1A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000861oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2062CDGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
