The TPS2062DG4 is a dual hot swap controller from Texas Instruments, packaged in a D package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has two outputs and two switches, and is available in a rail/Tube packaging configuration with 75 units per package. The TPS2062DG4 has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It consumes a supply current of 50uA.
Texas Instruments TPS2062DG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.
