
DIST Dual 5.5V 2.29A 8-Pin HVSSOP EP Tube
Sign in to ask questions about the Texas Instruments TPS2064CDGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2064CDGN technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2064CDGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
