
Dual 1.5A, active-high, current-limited, power distribution switch 8-SON 0 to 70
Texas Instruments TPS2064DRBT technical specifications.
| Package/Case | SON |
| Current | 1.5A |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.95mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2064DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
