
The TPS2065DBVT is a single-channel USB power switch from Texas Instruments, packaged in a SOT-23 surface mount package. It can handle up to 1A of current and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum power dissipation of 704mW. It can be supplied with a voltage between 2.7V and 5.5V.
Sign in to ask questions about the Texas Instruments TPS2065DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2065DBVT technical specifications.
| Package/Case | SOT-23 |
| Current | 1A |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 704mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 70mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2065DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
