The TPS2065DDBVT is a single-channel USB power switch from Texas Instruments, designed for automotive-grade applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The device is packaged in a SOT-23 package, measuring 1.6mm in width and 2.9mm in length. It features a dual terminal position and is rated for a single function and one channel.
Texas Instruments TPS2065DDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2065DDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.