
The TPS2065DGN is a high side switch from Texas Instruments, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and can handle a maximum output current of 1A. The device is packaged in an HTSSOP EP package and is compliant with RoHS regulations. It is available in a 80-piece rail/Tube packaging configuration.
Sign in to ask questions about the Texas Instruments TPS2065DGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2065DGN technical specifications.
| Package/Case | HTSSOP EP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2065DGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
