
The TPS2065DRG4 is a single-channel power switch from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It can handle supply voltages between 2.7V and 5.5V. This device is available in a lead-free SOIC-8 package, suitable for tape and reel packaging. The TPS2065DRG4 is compliant with RoHS regulations and is available in quantities of 2500 units.
Sign in to ask questions about the Texas Instruments TPS2065DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2065DRG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2065DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
