
Automotive 2.7V to 5.5V, 1A current-limited power distribution switch 8-HVSSOP -40 to 125
Texas Instruments TPS2065QDGNRQ1 technical specifications.
| Package/Case | HVSSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2065QDGNRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
