
The TPS2066AD is a dual high-side switch from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum output current of 1A and a maximum supply voltage of 5.5V. The device is packaged in a lead-free SOIC-8 package and is compliant with RoHS regulations. It provides fault protection against over-temperature conditions.
Sign in to ask questions about the Texas Instruments TPS2066AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2066AD technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2066AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
