
The TPS2066CDGN is a dual low-side switch IC with two channels, each capable of handling up to 1A of output current with an on-state resistance of 70mΩ. It operates within a supply voltage range of 4.5V to 5.5V and is packaged in an MSOP-8 package. The device is designed to withstand operating temperatures between -40°C and 85°C. It is compliant with RoHS regulations and is available in a package quantity of 80 units per rail or tube packaging.
Sign in to ask questions about the Texas Instruments TPS2066CDGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2066CDGN technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 70mR |
| Output Current | 1A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000861oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2066CDGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
