
1.25A, 4.5-5.5-V dual (1in/ 2out) , fault report, active-high enable 8-HVSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPS2066CDGN-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2066CDGN-2 technical specifications.
| Package/Case | HVSSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 120uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2066C-2 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2066CDGN-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
